9A0612H402 | Sanyo Denki 9A Series Axial Fan, 12 V dc, DC Operation, 31.8m³/h, 1.32W, 110mA Max, 60 x 60 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 9A Series Axial Fan, 12 V dc, DC Operation, 31.8m³/h, 1.32W, 110mA Max, 60 x 60 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €15.38

    (exc. VAT)

    €18.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    68 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€15.38
    5 - 9€14.46
    10 - 24€13.54
    25 - 49€12.91
    50 +€11.69

    **price indicative

    RS Stock No.:
    181-0508
    Distrelec Article No.:
    301-40-225
    Mfr. Part No.:
    9A0612H402
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    Height

    25mm

    AC or DC Operation

    DC

    Power Consumption

    1.32W

    Width

    60mm

    Depth

    60mm

    Maximum Current

    110mA

    Air Flow

    31.8m³/h

    Termination Type

    Lead Wire

    Dimensions

    60 x 60 x 25mm

    Noise Level

    28dB(A)

    Bearing Type

    Ball

    Related links