- RS Stock No.:
- 181-0543
- Mfr. Part No.:
- 9WF0424F601
- Manufacturer:
- Sanyo Denki
6 In stock for delivery within 2 working days
Added
Price Each
€30.93
(exc. VAT)
€38.04
(inc. VAT)
Units | Per unit |
1 - 4 | €30.93 |
5 - 9 | €29.07 |
10 - 24 | €27.21 |
25 - 49 | €25.97 |
50 + | €23.62 |
- RS Stock No.:
- 181-0543
- Mfr. Part No.:
- 9WF0424F601
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Even in environments with high concentrations of oil mist, these fans maintain stable operation. For use in servo systems and industrial equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 20mm |
AC or DC Operation | DC |
Power Consumption | 1.82W |
Width | 40mm |
Depth | 40mm |
Maximum Current | 76mA |
Termination Type | Lead Wire |
Air Flow | 13.2m³/h |
Dimensions | 40 x 40 x 20mm |
Noise Level | 37dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |