Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 3.2m³/min, 7.32W, 610mA Max, 120 x 120 x 25mm
- RS Stock No.:
- 185-4545
- Mfr. Part No.:
- 9GA1212P4S001
- Manufacturer:
- Sanyo Denki
63 In stock for delivery within 2 working days
Added
Price Each
€60.23
(exc. VAT)
€74.08
(inc. VAT)
Units | Per unit |
1 - 4 | €60.23 |
5 - 9 | €56.61 |
10 - 24 | €53.00 |
25 - 49 | €50.59 |
50 + | €45.77 |
- RS Stock No.:
- 185-4545
- Mfr. Part No.:
- 9GA1212P4S001
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Low Power Consumption Fan San Ace 120
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 120mm |
Width | 120mm |
Power Consumption | 7.32W |
Depth | 25mm |
Maximum Current | 610mA |
Dimensions | 120 x 120 x 25mm |
Air Flow | 3.2m³/min |
Termination Type | Lead Wire |
Noise Level | 54dB(A) |
Fan Speed | 5400rpm |
Sensor Type | PWM |
Bearing Type | Ball |