Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 12.4cfm, 3.36W, 280mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 191-9225
- Distrelec Article No.:
- 301-54-333
- Mfr. Part No.:
- 109P0412G601
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€17.40
(exc. VAT)
€21.40
(inc. VAT)
44 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €17.40 |
5 - 9 | €16.37 |
10 - 24 | €15.31 |
25 - 49 | €14.60 |
50 + | €13.22 |
**price indicative
- RS Stock No.:
- 191-9225
- Distrelec Article No.:
- 301-54-333
- Mfr. Part No.:
- 109P0412G601
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 40mm | |
Power Consumption | 3.36W | |
Width | 40mm | |
Maximum Current | 280mA | |
Depth | 20mm | |
Termination Type | Lead Wire | |
Dimensions | 40 x 40 x 20mm | |
Air Flow | 12.4cfm | |
Noise Level | 44dB(A) | |
Sensor Type | Pulse | |
Direction of Curve | Forward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 40mm | ||
Power Consumption 3.36W | ||
Width 40mm | ||
Maximum Current 280mA | ||
Depth 20mm | ||
Termination Type Lead Wire | ||
Dimensions 40 x 40 x 20mm | ||
Air Flow 12.4cfm | ||
Noise Level 44dB(A) | ||
Sensor Type Pulse | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 109P Series Axial Fan DC Operation 3.36W 40 x 40 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 3.36W 40 x 40 x 28mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 3.36W 40 x 40 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 2.16W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 4.56W 40 x 40 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 2.28W 40 x 40 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 1.92W 40 x 40 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 6W 40 x 40 x 28mm