- RS Stock No.:
- 191-9305
- Mfr. Part No.:
- 9AH0612P4G03
- Manufacturer:
- Sanyo Denki
Discontinued product
- RS Stock No.:
- 191-9305
- Mfr. Part No.:
- 9AH0612P4G03
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 60mm |
AC or DC Operation | DC |
Power Consumption | 2.88W |
Width | 60mm |
Maximum Current | 240mA |
Depth | 25mm |
Dimensions | 60 x 60 x 25mm |
Air Flow | 27.6cfm |
Termination Type | Lead Wire |
Noise Level | 39dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |