- RS Stock No.:
- 191-9325
- Mfr. Part No.:
- 9G0624G102
- Manufacturer:
- Sanyo Denki
70 In stock for delivery within 2 working days
Added
Price Each
€21.00
(exc. VAT)
€25.83
(inc. VAT)
Units | Per unit |
1 - 4 | €21.00 |
5 - 9 | €19.73 |
10 - 24 | €18.48 |
25 - 49 | €17.63 |
50 + | €15.96 |
- RS Stock No.:
- 191-9325
- Mfr. Part No.:
- 9G0624G102
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 60mm |
Power Consumption | 20.4W |
Width | 60mm |
Depth | 38mm |
Maximum Current | 850mA |
Termination Type | Lead Wire |
Air Flow | 110.4m³/h |
Dimensions | 60 x 60 x 38mm |
Noise Level | 58dB(A) |
Bearing Type | Ball |