- RS Stock No.:
- 191-9363
- Mfr. Part No.:
- 9GA0412P7G001
- Manufacturer:
- Sanyo Denki
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€17.48
(exc. VAT)
€21.50
(inc. VAT)
Units | Per unit |
1 - 4 | €17.48 |
5 - 9 | €16.45 |
10 - 24 | €15.38 |
25 - 49 | €14.70 |
50 + | €13.28 |
- RS Stock No.:
- 191-9363
- Mfr. Part No.:
- 9GA0412P7G001
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 40mm |
Width | 40mm |
Power Consumption | 2.04W |
Maximum Current | 170mA |
Depth | 15.2mm |
Dimensions | 40 x 40 x 15mm |
Air Flow | 21.6m³/h |
Termination Type | Lead Wire |
Noise Level | 42dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |