- RS Stock No.:
- 202-5435
- Mfr. Part No.:
- PF80252V1-1000U-A99
- Manufacturer:
- Sunon
221 In stock for delivery within 2 working days
Added
Price Each
€13.30
(exc. VAT)
€16.36
(inc. VAT)
Units | Per unit |
1 - 4 | €13.30 |
5 - 9 | €12.23 |
10 - 24 | €11.70 |
25 - 49 | €10.91 |
50 + | €9.58 |
- RS Stock No.:
- 202-5435
- Mfr. Part No.:
- PF80252V1-1000U-A99
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 4.32W |
Width | 80mm |
Depth | 25mm |
Maximum Current | 207mA |
Dimensions | 80 x 80 x 25mm |
Air Flow | 60cfm |
IP Rating | IP20 |
- RS Stock No.:
- 202-5435
- Mfr. Part No.:
- PF80252V1-1000U-A99
- Manufacturer:
- Sunon