ebm-papst W4S200 Series Axial Fan, 230 V ac, AC Operation, 375m³/h, 40W, 300mA Max, 200 x 80mm
- RS Stock No.:
- 218-3129
- Mfr. Part No.:
- W4S200-CA02-02
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€346.61
(exc. VAT)
€426.33
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 999,999,987 unit(s) shipping from 25 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €346.61 |
5 - 9 | €318.89 |
10 - 24 | €305.02 |
25 - 49 | €290.46 |
50 + | €279.36 |
*price indicative
- RS Stock No.:
- 218-3129
- Mfr. Part No.:
- W4S200-CA02-02
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac | |
AC or DC Operation | AC | |
Power Consumption | 40W | |
Depth | 80mm | |
Maximum Current | 300mA | |
Dimensions | 200 x 80mm | |
Air Flow | 375m³/h | |
Noise Level | 52dB | |
Fan Speed | 1380rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Power Consumption 40W | ||
Depth 80mm | ||
Maximum Current 300mA | ||
Dimensions 200 x 80mm | ||
Air Flow 375m³/h | ||
Noise Level 52dB | ||
Fan Speed 1380rpm | ||
Bearing Type Ball | ||
Related links
- ebm-papst W4S200 Series Axial Fan AC Operation 34W 312 x 312 x 55mm
- ebm-papst W4S200 Series Axial Fan AC Operation 30W 225 x 225 x 80mm
- ebm-papst W4S250 Series Axial Fan AC Operation 72W 320 x 85mm
- ebm-papst W4S300-CA02-02 A Series Axial Fan 62dB, Duct Size 325mm
- ebm-papst S Series Axial Fan AC Operation 90W IP44, 430 x 430 x 113mm
- ebm-papst 6300 TD - S-Force Series Axial Fan DC Operation 40W, 172 x 51mm
- ebm-papst 6300 TD - S-Force Series Axial Fan DC Operation 40W, 172 x 51mm
- ebm-papst A2S130 Series Axial Fan AC Operation 50W IP44, 138.3 x 56.9mm