ebm-papst Axial Fan, 24 V dc, DC Operation, 340m³/h, 30W, 1.25A Max, 120 x 120 x 38mm
- RS Stock No.:
- 238-8845
- Distrelec Article No.:
- 302-20-610
- Mfr. Part No.:
- AF120-00142 24V P/2 6.500
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
€78.46
(exc. VAT)
€96.51
(inc. VAT)
91 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €78.46 |
10 - 24 | €76.91 |
25 - 49 | €73.75 |
50 + | €66.70 |
**price indicative
- RS Stock No.:
- 238-8845
- Distrelec Article No.:
- 302-20-610
- Mfr. Part No.:
- AF120-00142 24V P/2 6.500
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 120mm | |
Width | 120mm | |
Power Consumption | 30W | |
Depth | 38mm | |
Maximum Current | 1.25A | |
Dimensions | 120 x 120 x 38mm | |
Air Flow | 340m³/h | |
Sensor Type | PWM, Tachometer | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 120mm | ||
Width 120mm | ||
Power Consumption 30W | ||
Depth 38mm | ||
Maximum Current 1.25A | ||
Dimensions 120 x 120 x 38mm | ||
Air Flow 340m³/h | ||
Sensor Type PWM, Tachometer | ||
Related links
- ebm-papst Axial Fan DC Operation 30W 120 x 120 x 38mm
- ebm-papst Axial Fan DC Operation 30W 120 x 120 x 38mm
- ebm-papst 5200 N Series Axial Fan DC Operation 17.5W, 127 x 127 x 38mm
- ebm-papst 5200 N Series Axial Fan DC Operation 17.5W 127 x 127 x 38mm
- ebm-papst 5200 N Series Axial Fan DC Operation 19W IP20, 127 x 127 x 38mm
- ebm-papst Axial Fan AC/DC Operation 30W IP68, 120 x 120 x 38mm
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- ebm-papst W2S130 Series Axial Fan AC Operation 45W IP54, 172 x 150 x 55mm