Sanyo Denki Axial Fan, 48 V dc, DC Operation, 11.5W, 250mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 245-5586
- Distrelec Article No.:
- 302-89-203
- Mfr. Part No.:
- 9RA1248P1K001
- Manufacturer:
- Sanyo Denki

1 / 1
Bulk discount available
Subtotal (1 unit)**
€60.07
(exc. VAT)
€73.89
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €60.07 |
5 - 9 | €56.47 |
10 - 24 | €52.87 |
25 - 49 | €50.47 |
50 + | €45.66 |
**price indicative
- RS Stock No.:
- 245-5586
- Distrelec Article No.:
- 302-89-203
- Mfr. Part No.:
- 9RA1248P1K001
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 48 V dc | |
Height | 120mm | |
AC or DC Operation | DC | |
Power Consumption | 11.5W | |
Width | 38mm | |
Depth | 120mm | |
Maximum Current | 250mA | |
Dimensions | 120 x 120 x 38mm | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 48 V dc | ||
Height 120mm | ||
AC or DC Operation DC | ||
Power Consumption 11.5W | ||
Width 38mm | ||
Depth 120mm | ||
Maximum Current 250mA | ||
Dimensions 120 x 120 x 38mm | ||
Related links
- Sanyo Denki Axial Fan DC Operation 250mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 180mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 480mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 700mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 350mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 960mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 480mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 130mA Max, 120 x 120 x 38mm