RS PRO Axial Fan, 230 V ac, AC Operation, 1.6m³/min, 13W, 70mA Max, 120 x 120 x 25mm
- RS Stock No.:
- 255-7318
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€19.81
(exc. VAT)
€24.37
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €19.81 |
10 - 99 | €19.00 |
100 + | €15.83 |
**price indicative
- RS Stock No.:
- 255-7318
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 230 V ac | |
Height | 120mm | |
AC or DC Operation | AC | |
Power Consumption | 13W | |
Width | 120mm | |
Maximum Current | 70mA | |
Depth | 25mm | |
Dimensions | 120 x 120 x 25mm | |
Termination Type | Wire | |
Air Flow | 1.6m³/min | |
Fan Speed | 2200rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 230 V ac | ||
Height 120mm | ||
AC or DC Operation AC | ||
Power Consumption 13W | ||
Width 120mm | ||
Maximum Current 70mA | ||
Depth 25mm | ||
Dimensions 120 x 120 x 25mm | ||
Termination Type Wire | ||
Air Flow 1.6m³/min | ||
Fan Speed 2200rpm | ||
Bearing Type Ball | ||
Related links
- RS PRO Axial Fan DC Operation 4.4W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 14W 120 x 120 x 25mm
- Sunon Axial Fan ac Operation 70mA Max, 120 x 120 x 25mm
- RS PRO Axial Fan DC Operation 19W 120 x 120 x 38mm
- Sunon DP Series Axial Fan AC Operation 13W 120 x 120 x 25mm
- Sunon DP Series Axial Fan AC Operation 13W 120 x 120 x 25mm
- Omron R89F Series Axial Fan AC Operation 4.4W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 1.68W 92 x 92 x 32mm