Login / Register to access your benefits
Recently searched

    ebm-papst AxiACi 120 Series Axial Fan, 115 V ac, 230 V ac, AC Operation, 114m³/h, 2.7W, 120 x 120 x 38mm

    Subtotal (1 unit)*

    €92.96

    (exc. VAT)

    €114.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€92.96

    *price indicative

    RS Stock No.:
    264-3409
    Distrelec Article No.:
    303-06-931
    Mfr. Part No.:
    AxiACi120-00214
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    115 V ac, 230 V ac

    Height

    120mm

    AC or DC Operation

    AC

    Power Consumption

    2.7W

    Width

    120mm

    Depth

    38mm

    Dimensions

    120 x 120 x 38mm

    Air Flow

    114m³/h

    Noise Level

    36dB(A)

    Fan Speed

    2700rpm

    Bearing Type

    Ball

    Related links