StarTech.com Axial Fan, 12 V dc, dc Operation, 29.58cfm, 3.12W, 26mA Max, 2.8 x 2.8 x 0.6in
- RS Stock No.:
- 280-4599
- Distrelec Article No.:
- 302-31-303
- Mfr. Part No.:
- FAN7X15TX3
- Manufacturer:
- StarTech.com
Price Each**
€6.89
(exc. VAT)
€8.47
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.89 |
**price indicative
- RS Stock No.:
- 280-4599
- Distrelec Article No.:
- 302-31-303
- Mfr. Part No.:
- FAN7X15TX3
- Manufacturer:
- StarTech.com
Related links
- StarTech.com Axial Fan dc Operation 2.16W 2.8 x 2.8 x 0.4in
- Sunon Axial Fan DC Operation 240mW IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 300mW IP20, 50 x 50 x 15mm
- ebm-papst 3900 Series Axial Fan AC Operation 6W IP20, 92 x 92 x 25mm
- StarTech.com Axial Fan dc Operation 3.7 x 3.7 x 2.7in
- StarTech.com Axial Fan dc Operation 1.0 x 2.4 x 2.4in
- StarTech.com Axial Fan dc Operation 1.8W, 0.8 x 3.5 x 4.3in
- StarTech.com Axial Fan dc Operation 4.7 x 4.7 x 1in