RND Axial Fan, 24 V dc, dc Operation, 18.7cfm, 4.8W, 200mA Max, 40 x 40 x 28mm
- RS Stock No.:
- 283-3011
- Distrelec Article No.:
- 300-98-932
- Mfr. Part No.:
- RND 460-00007
- Manufacturer:
- RND
Subtotal (1 unit)**
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €10.45 |
**price indicative
- RS Stock No.:
- 283-3011
- Distrelec Article No.:
- 300-98-932
- Mfr. Part No.:
- RND 460-00007
- Manufacturer:
- RND
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Supply Voltage | 24 V dc | |
AC or DC Operation | dc | |
Height | 40mm | |
Power Consumption | 4.8W | |
Width | 40mm | |
Maximum Current | 200mA | |
Depth | 28mm | |
Dimensions | 40 x 40 x 28mm | |
Air Flow | 18.7cfm | |
Select all | ||
---|---|---|
Brand RND | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Height 40mm | ||
Power Consumption 4.8W | ||
Width 40mm | ||
Maximum Current 200mA | ||
Depth 28mm | ||
Dimensions 40 x 40 x 28mm | ||
Air Flow 18.7cfm | ||
Related links
- RND Axial Fan dc Operation 6.48W 40 x 40 x 28mm
- RND Axial Fan dc Operation 4.8W 120 x 120 x 38mm
- RND Axial Fan dc Operation 4.8W 120 x 120 x 25mm
- Sanyo Denki 9WL Series Axial Fan DC Operation 4.8W IP68, 40 x 40 x 28mm
- RND Axial Fan dc Operation 1.68W 40 x 40 x 10mm
- RND Axial Fan dc Operation 2.16W 40 x 40 x 20mm
- RND Axial Fan dc Operation 840mW 40 x 40 x 10mm
- RND Axial Fan dc Operation 1.8W 40 x 40 x 10mm