RND 460-00091 | RND Axial Fan, 12 V dc, dc Operation, 23.95cfm, 1.8W, 20mA Max, IP44, 60 x 60 x 25mm | RS
Login / Register to access your benefits
Recently searched

    RND Axial Fan, 12 V dc, dc Operation, 23.95cfm, 1.8W, 20mA Max, IP44, 60 x 60 x 25mm

    Subtotal (1 unit)**

    €13.10

    (exc. VAT)

    €16.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€13.10

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    283-3042
    Distrelec Article No.:
    301-73-492
    Mfr. Part No.:
    RND 460-00091
    Manufacturer:
    RND
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RND

    Supply Voltage

    12 V dc

    Height

    60mm

    AC or DC Operation

    dc

    Power Consumption

    1.8W

    Width

    60mm

    Depth

    25mm

    Maximum Current

    20mA

    Dimensions

    60 x 60 x 25mm

    Air Flow

    23.95cfm

    IP Rating

    IP44

    Related links