ebm-papst Axial Fan, 24 V dc, dc Operation, 280m³/h, 20.5W, 850mA Max, 119 x 119 x 38mm
- RS Stock No.:
- 283-5807
- Distrelec Article No.:
- 301-47-969
- Mfr. Part No.:
- DV4114/2NR
- Manufacturer:
- ebm-papst
Subtotal (1 unit)*
€117.63
(exc. VAT)
€144.68
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €117.63 |
*price indicative
- RS Stock No.:
- 283-5807
- Distrelec Article No.:
- 301-47-969
- Mfr. Part No.:
- DV4114/2NR
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | dc | |
Height | 119mm | |
Width | 119mm | |
Power Consumption | 20.5W | |
Depth | 38mm | |
Maximum Current | 850mA | |
Dimensions | 119 x 119 x 38mm | |
Air Flow | 280m³/h | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Height 119mm | ||
Width 119mm | ||
Power Consumption 20.5W | ||
Depth 38mm | ||
Maximum Current 850mA | ||
Dimensions 119 x 119 x 38mm | ||
Air Flow 280m³/h | ||
Related links
- ebm-papst DV 4100 Series Axial Fan DC Operation 20.5W, 119 x 119 x 38mm
- ebm-papst DV 4100 Series Axial Fan DC Operation 20W, 119 x 119 x 38mm
- ebm-papst Axial Fan dc Operation 2.8 → 7.8W 119 x 119 x 38mm
- ebm-papst Axial Fan dc Operation 2.5 → 15.3W 119 x 119 x 38mm
- ebm-papst Axial Fan dc Operation 2.9 → 9.0W 119 x 119 x 38mm
- ebm-papst Axial Fan dc Operation 4.4 → 14.1W 119 x 119 x 38mm
- ebm-papst 3200 J - S-Force Series Axial Fan DC Operation 50W, 92 x 92 x 38mm
- ebm-papst 3200 J - S-Force Series Axial Fan DC Operation 50W, 92 x 92 x 38mm