Sunon Axial Fan, 12 V dc, dc Operation, 37cfm, 1.32W, 110mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 283-5843
- Distrelec Article No.:
- 301-48-080
- Mfr. Part No.:
- EF80251S2-1000U-A99
- Manufacturer:
- Sunon
Price Each**
€3.98
(exc. VAT)
€4.90
(inc. VAT)
83 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.98 |
**price indicative
- RS Stock No.:
- 283-5843
- Distrelec Article No.:
- 301-48-080
- Mfr. Part No.:
- EF80251S2-1000U-A99
- Manufacturer:
- Sunon
Related links
- Sunon Axial Fan dc Operation 1.18W 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.08W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.2W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.32W IP20, 80 x 80 x 25mm
- Sunon Axial Fan 41cfm 92mA Max, 80 x 80 x 25mm
- Sunon Axial Fan 33cfm 48mA Max, 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 3.48W 80 x 80 x 25mm
- Sunon Axial Fan 57cfm 3.32 W 80 x 80 x 25mm