Sepa Axial Fan, 230 V ac, ac Operation, 238 - 14.3m³/h, 5/4W, 60 x 60 x 30mm
- RS Stock No.:
- 283-6142
- Distrelec Article No.:
- 300-37-306
- Mfr. Part No.:
- UF60D23BWH
- Manufacturer:
- Sepa
Subtotal (1 unit)**
€28.10
(exc. VAT)
€34.56
(inc. VAT)
Temporarily out of stock - back order for despatch 22-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €28.10 |
**price indicative
- RS Stock No.:
- 283-6142
- Distrelec Article No.:
- 300-37-306
- Mfr. Part No.:
- UF60D23BWH
- Manufacturer:
- Sepa
Related links
- Sepa Axial Fan dc Operation 40mA Max, 50 x 50 x 10mm
- Sepa Axial Fan dc Operation 210mA Max, 60 x 60 x 15mm
- Sepa Axial Fan dc Operation 430mA Max, 60 x 60 x 15mm
- Sepa Axial Fan ac Operation 24W, 173 x 173 x 51mm
- Sepa Axial Fan ac Operation 23W, 120 x 120 x 38mm
- Sunon MA Series Axial Fan AC Operation 4.4W 60 x 60 x 25mm
- Sepa Axial Fan dc Operation 120mA Max, 30 x 30 x 10mm
- Eaton ZSD Series Terminal Strut, 250 x 60 x 30mm