Sunon Axial Fan, 24 V dc, dc Operation, 74.5cfm, 300mA Max, 80 x 80 x 38mm
- RS Stock No.:
- 283-6442
- Distrelec Article No.:
- 301-48-230
- Mfr. Part No.:
- PMD2408PMB2-A(2).GN
- Manufacturer:
- Sunon
Subtotal (1 unit)**
€33.09
(exc. VAT)
€40.70
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €33.09 |
**price indicative
- RS Stock No.:
- 283-6442
- Distrelec Article No.:
- 301-48-230
- Mfr. Part No.:
- PMD2408PMB2-A(2).GN
- Manufacturer:
- Sunon
Related links
- Sunon Axial Fan dc Operation 4.8W 80 x 80 x 38mm
- Sunon PMD Series Axial Fan DC Operation 9.6W 80 x 80 x 38mm
- Sunon PMD Series Axial Fan DC Operation 9.1W 80 x 80 x 38mm
- RS PRO Axial Fan DC Operation 14W 80 x 80 x 38mm
- Sunon Axial Fan ac Operation 14/13.5W 80 x 80 x 38mm
- Sunon Axial Fan ac Operation 150mA Max, 80 x 80 x 38mm
- Sunon Axial Fan ac Operation 18/16W 80 x 80 x 38mm
- Sunon Axial Fan dc Operation 220mA Max, 60 x 60 x 38mm