Sepa Axial Fan, 5 V dc, dc Operation, 0.6m³/h, 80mA Max, 15 x 15 x 8mm
- RS Stock No.:
- 284-4757
- Distrelec Article No.:
- 154-21-593
- Mfr. Part No.:
- MF 15A05
- Manufacturer:
- Sepa
Subtotal (1 unit)**
€29.73
(exc. VAT)
€36.57
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €29.73 |
**price indicative
- RS Stock No.:
- 284-4757
- Distrelec Article No.:
- 154-21-593
- Mfr. Part No.:
- MF 15A05
- Manufacturer:
- Sepa
Related links
- Sepa Axial Fan dc Operation 60mA Max, 15 x 15 x 4.5mm
- ebm-papst 250 Series Axial Fan DC Operation 400mW IP20, 25 x 25 x 8mm
- Sepa Axial Fan dc Operation 90mA Max, 25 x 25 x 10mm
- Sepa Axial Fan dc Operation 90mA Max, 40 x 40 x 10mm
- Sepa Axial Fan dc Operation 50mA Max, 50 x 50 x 10mm
- Sepa Axial Fan dc Operation 300mW 25 x 25 x 6.5mm
- RS PRO Axial Fan DC Operation 400mW IP55, 30 x 30 x 10mm
- Sunon Axial Fan dc Operation 400mW 20 x 20 x 10mm