Sepa Axial Fan, 12 V dc, dc Operation, 7.7m³/h, 60mA Max, 30 x 30 x 10mm
- RS Stock No.:
- 284-4762
- Distrelec Article No.:
- 154-21-661
- Mfr. Part No.:
- MFB30G12
- Manufacturer:
- Sepa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4762
- Distrelec Article No.:
- 154-21-661
- Mfr. Part No.:
- MFB30G12
- Manufacturer:
- Sepa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sepa | |
Supply Voltage | 12 V dc | |
Height | 30mm | |
AC or DC Operation | dc | |
Width | 30mm | |
Depth | 10mm | |
Maximum Current | 60mA | |
Air Flow | 7.7m³/h | |
Dimensions | 30 x 30 x 10mm | |
Select all | ||
---|---|---|
Brand Sepa | ||
Supply Voltage 12 V dc | ||
Height 30mm | ||
AC or DC Operation dc | ||
Width 30mm | ||
Depth 10mm | ||
Maximum Current 60mA | ||
Air Flow 7.7m³/h | ||
Dimensions 30 x 30 x 10mm | ||
- COO (Country of Origin):
- CN
The Axial fans are known for circulating airflow parallel to the rotor shaft, are distinguished by their ability to move a higher volume of air compared to other fan types. Commonly found in industrial environments, they serve various purposes, including rapid ventilation of large spaces like factories or warehouses. Their efficiency in swiftly moving substantial air volumes makes them indispensable for maintaining air quality and regulating temperatures in such expansive settings, enhancing overall operational safety and comfort.
Dimensions 30x30x10mm
Rohs compliant
Rohs compliant
Related links
- Sepa Axial Fan dc Operation 120mA Max, 30 x 30 x 10mm
- Sepa Axial Fan dc Operation 60mA Max, 15 x 15 x 4.5mm
- Sepa Axial Fan dc Operation 50 x 50 x 20mm
- Sepa Axial Fan dc Operation 40mA Max, 50 x 50 x 10mm
- Sepa Axial Fan dc Operation 70mA Max, 25 x 25 x 10mm
- Sepa Axial Fan dc Operation 140mA Max, 40 x 40 x 10mm
- Sepa Axial Fan dc Operation 50mA Max, 40 x 40 x 10mm
- Sepa Axial Fan dc Operation 40mA Max, 40 x 40 x 10mm