ebm-papst Axial Fan, 24 V dc, dc Operation, 80m³/h, 0.4 → 2.6W, 93mA Max, 92 x 92 x 32mm
- RS Stock No.:
- 285-8023
- Distrelec Article No.:
- 301-61-527
- Mfr. Part No.:
- 3314N/2N
- Manufacturer:
- ebm-papst
Subtotal (1 unit)**
€40.92
(exc. VAT)
€50.33
(inc. VAT)
33 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €40.92 |
**price indicative
- RS Stock No.:
- 285-8023
- Distrelec Article No.:
- 301-61-527
- Mfr. Part No.:
- 3314N/2N
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ebm-papst | |
Supply Voltage | 24 V dc | |
Height | 92mm | |
AC or DC Operation | dc | |
Power Consumption | 0.4 → 2.6W | |
Width | 92mm | |
Maximum Current | 93mA | |
Depth | 32mm | |
Air Flow | 80m³/h | |
Dimensions | 92 x 92 x 32mm | |
Select all | ||
---|---|---|
Manufacturer ebm-papst | ||
Supply Voltage 24 V dc | ||
Height 92mm | ||
AC or DC Operation dc | ||
Power Consumption 0.4 → 2.6W | ||
Width 92mm | ||
Maximum Current 93mA | ||
Depth 32mm | ||
Air Flow 80m³/h | ||
Dimensions 92 x 92 x 32mm | ||
Related links
- ebm-papst 3300 N - S-Panther Series Axial Fan DC Operation 1.8W,...
- ebm-papst 3300 N - S-Panther Series Axial Fan DC Operation 1.8W,...
- ebm-papst 3300 N - S-Panther Series Axial Fan DC Operation 1.8W,...
- ebm-papst 3300 N - S-Panther Series Axial Fan DC Operation 1.8W 92...
- ebm-papst 3300 N - S-Panther Series Axial Fan DC Operation 2W 92 x...
- ebm-papst 8300 Series Axial Fan DC Operation 6W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 6W 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 6W IP20, 80 x 80 x 32mm