Sunon Axial Fan, ac Operation, 30/37cfm, 14.5/14W, 70mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 288-3696
- Distrelec Article No.:
- 301-48-236
- Mfr. Part No.:
- SF23092A 2092HBT.GN
- Manufacturer:
- Sunon
Price Each**
€29.13
(exc. VAT)
€35.83
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €29.13 |
**price indicative
- RS Stock No.:
- 288-3696
- Distrelec Article No.:
- 301-48-236
- Mfr. Part No.:
- SF23092A 2092HBT.GN
- Manufacturer:
- Sunon
Related links
- Sunon Axial Fan 27/33cfm 70mA Max, 92 x 92 x 25mm
- Sunon Axial Fan 28/35cfm 70mA Max, 92 x 92 x 25mm
- Sunon Axial Fan ac Operation 14.5/14W 92 x 92 x 25mm
- Sunon SF Series Axial Fan AC Operation 14.5W 92 x 92 x 25mm
- Sunon SF Series Axial Fan AC Operation 14W 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 70mA Max, 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 840mW 92 x 92 x 25mm