MF35100V2-1000U-A99 | Sunon Axial Fan, 5 V dc, dc Operation, 11m³/h, 460mW, 92mA Max, 35 x 35 x 10mm | RS
Login / Register to access your benefits
Recently searched

    Sunon Axial Fan, 5 V dc, dc Operation, 11m³/h, 460mW, 92mA Max, 35 x 35 x 10mm

    Subtotal (1 unit)**

    €8.69

    (exc. VAT)

    €10.69

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-12-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€8.69

    **price indicative

    RS Stock No.:
    288-4899
    Distrelec Article No.:
    301-48-143
    Mfr. Part No.:
    MF35100V2-1000U-A99
    Manufacturer:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    5 V dc

    Height

    35mm

    AC or DC Operation

    dc

    Width

    35mm

    Power Consumption

    460mW

    Maximum Current

    92mA

    Depth

    10mm

    Dimensions

    35 x 35 x 10mm

    Air Flow

    11m³/h

    Related links