ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 3.8W, 317mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 322-4423
- Distrelec Article No.:
- 300-97-163
- Mfr. Part No.:
- 612NGHH
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€31.22
(exc. VAT)
€38.40
(inc. VAT)
In Stock
- 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €31.22 |
5 - 9 | €28.73 |
10 - 24 | €27.48 |
25 - 49 | €25.61 |
50 + | €22.49 |
*price indicative
- RS Stock No.:
- 322-4423
- Distrelec Article No.:
- 300-97-163
- Mfr. Part No.:
- 612NGHH
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 12 V dc | |
Height | 60mm | |
AC or DC Operation | DC | |
Power Consumption | 3.8W | |
Width | 60mm | |
Maximum Current | 317mA | |
Depth | 25.4mm | |
Dimensions | 60 x 60 x 25mm | |
Air Flow | 56m³/h | |
Noise Level | 43dB | |
Fan Speed | 6850rpm | |
Bearing Type | Sleeve | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Power Consumption 3.8W | ||
Width 60mm | ||
Maximum Current 317mA | ||
Depth 25.4mm | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 56m³/h | ||
Noise Level 43dB | ||
Fan Speed 6850rpm | ||
Bearing Type Sleeve | ||
Related links
- ebm-papst 600 N Series Axial Fan DC Operation 3.8W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.9W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.9W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 3W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.9W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 3W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 3.8W, 60 x 60 x 25mm
- ebm-papst 620 Series Axial Fan DC Operation 3.6W 60 x 60 x 25mm