RS PRO Axial Fan, 12 V dc, DC Operation, 124m³/h, 3W, 240mA Max, 120 x 120 x 38mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 12 V dc, DC Operation, 124m³/h, 3W, 240mA Max, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €24.22

    (exc. VAT)

    €29.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    57 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€24.22
    5 - 9€22.28
    10 - 24€21.32
    25 - 49€20.13
    50 +€19.29

    **price indicative

    RS Stock No.:
    541-5126
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    Height

    120mm

    AC or DC Operation

    DC

    Width

    120mm

    Power Consumption

    3W

    Depth

    38.5mm

    Maximum Current

    240mA

    Termination Type

    Lead Wire

    Air Flow

    124m³/h

    Dimensions

    120 x 120 x 38mm

    Noise Level

    33dB

    Fan Speed

    1950rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links