SF11580A/1083HBL.GN | Sunon SF Series Axial Fan, 115 V ac, AC Operation, 52.7m³/h, 12W, 130mA Max, 80 x 80 x 38mm | RS
Login / Register to access your benefits
Recently searched

    Sunon SF Series Axial Fan, 115 V ac, AC Operation, 52.7m³/h, 12W, 130mA Max, 80 x 80 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €31.59

    (exc. VAT)

    €38.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    32 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€31.59
    5 - 9€29.06
    10 - 24€27.80
    25 - 49€25.92
    50 +€22.76

    **price indicative

    RS Stock No.:
    544-0267
    Mfr. Part No.:
    SF11580A/1083HBL.GN
    Manufacturer:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    115 V ac

    AC or DC Operation

    AC

    Height

    80mm

    Power Consumption

    12W

    Width

    80mm

    Maximum Current

    130mA

    Depth

    38mm

    Air Flow

    52.7m³/h

    Dimensions

    80 x 80 x 38mm

    Noise Level

    36.5dB

    Fan Speed

    2850rpm

    Bearing Type

    Ball

    Related links