RS PRO Axial Fan, 24 V dc, DC Operation, 178.4m³/h, 7W, 320mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 619-6573
- Manufacturer:
- RS PRO
1 / 4
Bulk discount available
Subtotal (1 unit)**
€36.41
(exc. VAT)
€44.78
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €36.41 |
5 - 9 | €33.50 |
10 - 24 | €32.04 |
25 - 49 | €29.86 |
50 + | €26.51 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.36
(exc. VAT)
€42.26
(inc. VAT)
- RS Stock No.:
- 619-6573
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 24 V dc | |
Height | 120mm | |
AC or DC Operation | DC | |
Width | 120mm | |
Power Consumption | 7W | |
Maximum Current | 320mA | |
Depth | 38.5mm | |
Air Flow | 178.4m³/h | |
Termination Type | Lead Wire | |
Dimensions | 120 x 120 x 38mm | |
Noise Level | 43dB | |
Fan Speed | 2800rpm | |
Direction of Curve | Backward | |
Sensor Type | Open Collector | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
Height 120mm | ||
AC or DC Operation DC | ||
Width 120mm | ||
Power Consumption 7W | ||
Maximum Current 320mA | ||
Depth 38.5mm | ||
Air Flow 178.4m³/h | ||
Termination Type Lead Wire | ||
Dimensions 120 x 120 x 38mm | ||
Noise Level 43dB | ||
Fan Speed 2800rpm | ||
Direction of Curve Backward | ||
Sensor Type Open Collector | ||
Bearing Type Ball | ||
Related links
- RS PRO Axial Fan DC Operation 7W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 9.6W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 6W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 10W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 4.8W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 40.8W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 4W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 19W 120 x 120 x 38mm