Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 24 V dc, DC Operation, 237.9m³/h, 10.6W, 430mA Max, 127 x 127 x 38mm

    Bulk discount available

    Subtotal (1 unit)*

    €68.68

    (exc. VAT)

    €84.48

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 27 unit(s) ready to ship from another location
    • Plus 40 unit(s) shipping from 24 February 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€68.68
    5 - 9€63.18
    10 - 24€60.44
    25 - 49€56.32
    50 +€49.52

    *price indicative

    RS Stock No.:
    619-6630
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    127mm

    Width

    127mm

    Power Consumption

    10.6W

    Depth

    38mm

    Maximum Current

    430mA

    Termination Type

    Wire

    Dimensions

    127 x 127 x 38mm

    Air Flow

    237.9m³/h

    Noise Level

    46dB

    Fan Speed

    3000rpm

    Sensor Type

    Open Collector

    Direction of Curve

    Backward

    Bearing Type

    Ball

    Related links