RS PRO Axial Fan, 24 V dc, DC Operation, 68m³/h, 2.41W, 100mA Max, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 24 V dc, DC Operation, 68m³/h, 2.41W, 100mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €21.72

    (exc. VAT)

    €26.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    369 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€21.72
    5 - 9€20.71
    10 - 24€19.74
    25 - 49€18.90
    50 +€18.11

    **price indicative

    RS Stock No.:
    619-7122
    Distrelec Article No.:
    304-03-341
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    2.41W

    Width

    80mm

    Depth

    25mm

    Maximum Current

    100mA

    Dimensions

    80 x 80 x 25mm

    Air Flow

    68m³/h

    Termination Type

    Lead Wire

    Noise Level

    35dB

    Fan Speed

    3100rpm

    Sensor Type

    Open Collector

    Direction of Curve

    Backward

    Bearing Type

    Ball

    Related links