RS PRO Axial Fan, 12 V dc, DC Operation, 168.2m³/h, 14W, 1.2A Max, 80 x 80 x 38mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 12 V dc, DC Operation, 168.2m³/h, 14W, 1.2A Max, 80 x 80 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €29.19

    (exc. VAT)

    €35.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    45 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€29.19
    5 - 9€26.85
    10 - 24€25.68
    25 - 49€23.93
    50 +€22.62

    **price indicative

    RS Stock No.:
    703-3445
    Distrelec Article No.:
    304-19-597
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    Height

    80mm

    AC or DC Operation

    DC

    Power Consumption

    14W

    Width

    80mm

    Maximum Current

    1.2A

    Depth

    38mm

    Air Flow

    168.2m³/h

    Dimensions

    80 x 80 x 38mm

    Termination Type

    Lead Wire

    Noise Level

    57dB

    Fan Speed

    6300rpm

    Direction of Curve

    Backward

    Bearing Type

    Ball

    Related links