COMAIR ROTRON Muffin Series Axial Fan, 12 V dc, DC Operation, 153m³/h, 7.6W, 550mA Max, 120 x 120 x 32mm
- RS Stock No.:
- 712-5238
- Mfr. Part No.:
- MC12S3H 032399
- Manufacturer:
- COMAIR ROTRON
Subtotal (1 unit)**
€56.57
(exc. VAT)
€69.58
(inc. VAT)
Temporarily out of stock - back order for despatch 16-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €56.57 |
**price indicative
- RS Stock No.:
- 712-5238
- Mfr. Part No.:
- MC12S3H 032399
- Manufacturer:
- COMAIR ROTRON
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | COMAIR ROTRON | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 120mm | |
Width | 120mm | |
Power Consumption | 7.6W | |
Depth | 32mm | |
Maximum Current | 550mA | |
Air Flow | 153m³/h | |
Dimensions | 120 x 120 x 32mm | |
Noise Level | 47.8dB | |
Fan Speed | 3250rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand COMAIR ROTRON | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 120mm | ||
Width 120mm | ||
Power Consumption 7.6W | ||
Depth 32mm | ||
Maximum Current 550mA | ||
Air Flow 153m³/h | ||
Dimensions 120 x 120 x 32mm | ||
Noise Level 47.8dB | ||
Fan Speed 3250rpm | ||
Bearing Type Ball | ||
Related links
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 7.9W 120 x 120 x 32mm
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 10.6W 120 x 120 x 32mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 20W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 16W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 20W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 15W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 5.8W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 6W 120 x 120 x 38mm