COMAIR ROTRON Tarzan Series Axial Fan, 230 V ac, AC Operation, 560m³/h, 59W, 250mA Max, 176 x 176 x 112mm
- RS Stock No.:
- 712-5636
- Mfr. Part No.:
- TNE3C 19020177A
- Manufacturer:
- COMAIR ROTRON
87 In stock for delivery within 2 working days
Added
Price Each
€121.39
(exc. VAT)
€149.31
(inc. VAT)
Units | Per unit |
1 - 4 | €121.39 |
5 - 9 | €111.68 |
10 - 24 | €106.82 |
25 - 49 | €99.54 |
50 + | €87.40 |
- RS Stock No.:
- 712-5636
- Mfr. Part No.:
- TNE3C 19020177A
- Manufacturer:
- COMAIR ROTRON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Comair Rotron AC Axial Fan
The COMAIR ROTRON Tarzan series axial fan features an outstanding airflow performance in high-pressure systems and all include a permanent 3470rpm split capacitor motor. It has a supply voltage rating of 230VAC and dimensions of 175.51mm x 175.51mm x 111.8mm. It has an extended ball bearing life, which ensures fault-free use for a significant period of time (25,000 hours at 40°C). This ensures COMAIR ROTRON AC fans provide a flexible and dependable cooling solu+I16tion for applications that require an axial fan to be mounted in any axial position. This fan has a power consumption rating of 59W.
What is an axial fan used for?
An axial fan is used for both, cooling and ventilation purposes. The impellers or blades rotate around a parallel axis and force air to move in an axial position, allowing air to move both, in and out. As an example, on a desktop PC, the axial fan would be mounted directly to the motherboard and blow air directly at the processing unit. A constant high-pressure of airflow ensures PC will continue to running smoothly.
Why choose a ball bearing axial fan?
Ball bearings are a more common choice over ceramic and sleeve bearings. This is mainly due to the ability of the fan to be mounted at both horizontal and vertical positions, especially in applications which either need to be mobile or have to be suspended in an unnatural position. Another highlight would be the life expectancy, a ball bearing axial fan would last significantly longer than its sleeve counterpart.
What is an automatic restart?
As an example, if the fan locks up while the motor is still running, this can cause an increase in coil temperature. The automatic restart function can temporarily remove power to the motor preventing unwanted temperature rise. Once the locked fan rotor is released, the fan restarts and resumes running at its normal operation and speed.
What is an axial fan used for?
An axial fan is used for both, cooling and ventilation purposes. The impellers or blades rotate around a parallel axis and force air to move in an axial position, allowing air to move both, in and out. As an example, on a desktop PC, the axial fan would be mounted directly to the motherboard and blow air directly at the processing unit. A constant high-pressure of airflow ensures PC will continue to running smoothly.
Why choose a ball bearing axial fan?
Ball bearings are a more common choice over ceramic and sleeve bearings. This is mainly due to the ability of the fan to be mounted at both horizontal and vertical positions, especially in applications which either need to be mobile or have to be suspended in an unnatural position. Another highlight would be the life expectancy, a ball bearing axial fan would last significantly longer than its sleeve counterpart.
What is an automatic restart?
As an example, if the fan locks up while the motor is still running, this can cause an increase in coil temperature. The automatic restart function can temporarily remove power to the motor preventing unwanted temperature rise. Once the locked fan rotor is released, the fan restarts and resumes running at its normal operation and speed.
Features and Benefits
Outstanding airflow performance in high-pressure systems
Extended bearing life
Black casing
Storage temperature ranges between -40°C and 85°C
Automatic restart function
Airflow 560m³/h
Extended bearing life
Black casing
Storage temperature ranges between -40°C and 85°C
Automatic restart function
Airflow 560m³/h
Applications
Refrigerators
Enclosed server cases
Air conditioners and other ventilation systems which use ducting
Enclosed server cases
Air conditioners and other ventilation systems which use ducting
Certifications
UL approved
CE certified
CE certified
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 175.51mm |
Power Consumption | 59W |
Width | 175.51mm |
Depth | 111.8mm |
Maximum Current | 250mA |
Dimensions | 176 x 176 x 112mm |
Air Flow | 560m³/h |
Noise Level | 65.4dB |
Fan Speed | 3350rpm |
Bearing Type | Ball |