COMAIR ROTRON Muffin Series Axial Fan, 230 V ac, AC Operation, 178.5m³/h, 16W, 90mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 733-0364
- Mfr. Part No.:
- MX3A3 028324
- Manufacturer:
- COMAIR ROTRON
Temporarily out of stock - back order for despatch 29-10-2024, delivery within 2 working days
Added
Price Each
€56.41
(exc. VAT)
€69.38
(inc. VAT)
Units | Per unit |
1 - 4 | €56.41 |
5 - 9 | €51.90 |
10 - 24 | €49.64 |
25 - 49 | €46.26 |
50 + | €40.62 |
- RS Stock No.:
- 733-0364
- Mfr. Part No.:
- MX3A3 028324
- Manufacturer:
- COMAIR ROTRON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Comair Rotron AC Muffin Ball and Sleeve Bearing Fans
Comair Rotron AC Muffin ball and sleeve bearing fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC Muffin fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC Muffin fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Approvals
UL, CSA, VDE
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 119.13mm |
Width | 119.13mm |
Power Consumption | 16W |
Maximum Current | 90mA |
Depth | 39.12mm |
Air Flow | 178.5m³/h |
Dimensions | 120 x 120 x 38mm |
Noise Level | 47.6dB |
Fan Speed | 3100rpm |
Bearing Type | Sleeve |
- RS Stock No.:
- 733-0364
- Mfr. Part No.:
- MX3A3 028324
- Manufacturer:
- COMAIR ROTRON