- RS Stock No.:
- 745-0803
- Mfr. Part No.:
- 3414NGH-RS0
- Manufacturer:
- ebm-papst
23 In stock for delivery within 2 working days
Added
Price Each
€53.41
(exc. VAT)
€65.69
(inc. VAT)
Units | Per unit |
1 - 4 | €53.41 |
5 - 9 | €49.14 |
10 - 24 | €47.00 |
25 - 49 | €43.80 |
50 + | €38.46 |
- RS Stock No.:
- 745-0803
- Mfr. Part No.:
- 3414NGH-RS0
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst 3400N Series Plug n' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.
Features and Benefits
• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection
• Connection via fitted molex connector
• IP20 protection
Applications
With their easy installation and high service life, these Plug N Play fans are ideal for PC cooling applications.
FAQ
Q: Is the fan easy to operate?
A:With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 3400N series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
A:With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 3400N series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 92mm |
Width | 92mm |
Power Consumption | 3W |
Depth | 25mm |
Air Flow | 94m³/h |
Dimensions | 92 x 92 x 25mm |
Noise Level | 36dB |
Fan Speed | 3000rpm |
Bearing Type | Sleeve |
- RS Stock No.:
- 745-0803
- Mfr. Part No.:
- 3414NGH-RS0
- Manufacturer:
- ebm-papst