Login / Register to access your benefits
Recently searched

    ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 35m³/h, 1.2W, 60 x 60 x 25mm

    Bulk discount available

    Subtotal (1 unit)*

    €35.16

    (exc. VAT)

    €43.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 14 unit(s) ready to ship from another location
    • Plus 50 unit(s) shipping from 07 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€35.16
    5 - 9€32.34
    10 - 24€30.91
    25 - 49€28.83
    50 +€25.31

    *price indicative

    RS Stock No.:
    760-4779
    Mfr. Part No.:
    612NGME-RS0
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    12 V dc

    Height

    60mm

    AC or DC Operation

    DC

    Power Consumption

    1.2W

    Width

    60mm

    Depth

    25.4mm

    Dimensions

    60 x 60 x 25mm

    Air Flow

    35m³/h

    Noise Level

    28dB

    Fan Speed

    4100rpm

    Bearing Type

    Sleeve

    Related links