Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 19.8m³/h, 1.68W, 140mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 781-5042
- Mfr. Part No.:
- 9GA0412P6H001
- Manufacturer:
- Sanyo Denki
894 In stock for delivery within 2 working days
Added
Price Each
€18.43
(exc. VAT)
€22.67
(inc. VAT)
Units | Per unit |
1 - 4 | €18.43 |
5 - 9 | €17.33 |
10 - 24 | €16.22 |
25 - 49 | €15.49 |
50 + | €14.01 |
- RS Stock No.:
- 781-5042
- Mfr. Part No.:
- 9GA0412P6H001
- Manufacturer:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace Low Power DC Fans - GA Series
San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.
Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
Sanyo Denki Axial Fan, 12V DC, 1.6W - San Ace 9GA Series - 9GA0412P6H001
Use this axial fan from Sanyo Denki to prevent the overheating of your electronic equipment. This device has a motor-driven shaft with blades that pull in air and push it in a direction parallel to the shaft, creating a cooling effect. The fan rotates at a high speed of 12,400rpm and has an air flow rate of 19.8m³/h for efficient cooling. Its plastic body and impeller blades are resistant to impact and abrasion, so you can rely on this fan for long-term performance.
Features & Benefits
• Low sound pressure level of 40dB adds minimal noise to your work environment
• Low power consumption of 1.68W for energy efficiency
• Compact dimensions of 40 (length) x 40 (width) x 20mm (depth) to save space in small enclosures
• Wide operating temperature range of -20°C to +70°C for use in demanding environments
• Low power consumption of 1.68W for energy efficiency
• Compact dimensions of 40 (length) x 40 (width) x 20mm (depth) to save space in small enclosures
• Wide operating temperature range of -20°C to +70°C for use in demanding environments
Applications
• Laptops and computers
• Data centres
• Heat exchange units
• Data centres
• Heat exchange units
Is this fan flame-resistant?
Yes, this fan stops burning within 10 seconds, so it helps to prevent the spread of flames in the event of a fire for added safety.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 40mm |
Width | 40mm |
Power Consumption | 1.68W |
Maximum Current | 140mA |
Depth | 20mm |
Dimensions | 40 x 40 x 20mm |
Termination Type | Lead Wire |
Air Flow | 19.8m³/h |
Noise Level | 40dB |
Fan Speed | 12400rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |