Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 240m³/h, 25.2W, 2.1A Max, 92 x 92 x 38mm
- RS Stock No.:
- 781-5095
- Distrelec Article No.:
- 301-40-238
- Mfr. Part No.:
- 9GA0912P1H03
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€41.30
(exc. VAT)
€50.80
(inc. VAT)
103 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €41.30 |
5 - 9 | €38.82 |
10 - 24 | €36.36 |
25 - 49 | €34.69 |
50 + | €31.39 |
**price indicative
- RS Stock No.:
- 781-5095
- Distrelec Article No.:
- 301-40-238
- Mfr. Part No.:
- 9GA0912P1H03
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 92mm | |
Width | 92mm | |
Power Consumption | 25.2W | |
Depth | 38mm | |
Maximum Current | 2.1A | |
Termination Type | Lead Wire | |
Air Flow | 240m³/h | |
Dimensions | 92 x 92 x 38mm | |
Noise Level | 63dB | |
Fan Speed | 9700rpm | |
Sensor Type | PWM, Tachometer | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 92mm | ||
Width 92mm | ||
Power Consumption 25.2W | ||
Depth 38mm | ||
Maximum Current 2.1A | ||
Termination Type Lead Wire | ||
Air Flow 240m³/h | ||
Dimensions 92 x 92 x 38mm | ||
Noise Level 63dB | ||
Fan Speed 9700rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 3.36W 92 x 92 x 25mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 4.8W 92 x 92 x 25mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 4.68W 92 x 92 x 25mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 3.6W 92 x 92 x 25mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 31.2W 70 x 70 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 18W 60 x 60 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 13.2W 70 x 70 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 11.28W 80 x 80 x 38mm