MFC0251V3-000U-A99 | Sunon MF Series Axial Fan, 12 V dc, DC Operation, 127m³/h, 1.68W, 140mA Max, 120 x 120 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sunon MF Series Axial Fan, 12 V dc, DC Operation, 127m³/h, 1.68W, 140mA Max, 120 x 120 x 25mm

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)**

    €22.59

    (exc. VAT)

    €27.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    76 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€22.59
    5 - 9€20.79
    10 - 24€19.89
    25 - 49€18.53
    50 +€16.28

    **price indicative

    RS Stock No.:
    798-0795
    Distrelec Article No.:
    301-48-193
    Mfr. Part No.:
    MFC0251V3-000U-A99
    Manufacturer:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    12 V dc

    Height

    120mm

    AC or DC Operation

    DC

    Width

    25mm

    Power Consumption

    1.68W

    Depth

    120mm

    Maximum Current

    140mA

    Air Flow

    127m³/h

    Dimensions

    120 x 120 x 25mm

    Noise Level

    34dB

    Fan Speed

    2200rpm

    Direction of Curve

    Forward

    Bearing Type

    Vapo

    Related links