Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 44m³/h, 2.4W, 200mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 862-1605
- Mfr. Part No.:
- 9S0612S4011
- Manufacturer:
- Sanyo Denki
788 In stock for delivery within 2 working days
Added
Price Each
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Units | Per unit |
1 - 4 | €17.35 |
5 - 9 | €16.30 |
10 - 24 | €15.27 |
25 - 49 | €14.58 |
50 + | €13.19 |
- RS Stock No.:
- 862-1605
- Mfr. Part No.:
- 9S0612S4011
- Manufacturer:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Approvals
UL, CSA, TUV
Sanyo Denki Axial Fan, 31dB Noise Level, 5000rpm Speed - San Ace 9S Series - 9S0612S4011
To prevent your sensitive equipment from overheating, install this axial fan from Sanyo Denki in your enclosure. It has a low sound output of just 31dB, so it runs quietly to minimise distractions in your workplace. Thanks to its compact dimensions of 60 (height) x 60 (width) x 25mm (depth), this fan fits easily into tight spaces. It has a maximum airflow rate of 44.4m³/h and a fan speed of 5000rpm to ensure powerful cooling and ventilation.
Features & Benefits
• Colour-coded lead wires for ease of installation
• Wide operating temperature range between -10°C and +70°C for use in harsh conditions
• Long expected lifespan of 40,000 hours for long-lasting use
• Voltage rating of 12V DC for use in low-power applications
• Wide operating temperature range between -10°C and +70°C for use in harsh conditions
• Long expected lifespan of 40,000 hours for long-lasting use
• Voltage rating of 12V DC for use in low-power applications
Applications
• Domestic appliances
• Desktop computers
• Control panels
• Server racks
• Desktop computers
• Control panels
• Server racks
How safe is this axial fan in the event of a fire?
For added workplace safety, this axial fan's plastic frame and impeller are self-extinguishing, so they won't promote the spread of flames in the event of a fire.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 60mm |
Width | 60mm |
Power Consumption | 2.4W |
Maximum Current | 200mA |
Depth | 25mm |
Dimensions | 60 x 60 x 25mm |
Termination Type | Lead Wire |
Air Flow | 44m³/h |
Noise Level | 31dB |
Fan Speed | 5000rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 862-1605
- Mfr. Part No.:
- 9S0612S4011
- Manufacturer:
- Sanyo Denki