9S0812H4011 | Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 67m³/h, 2.76W, 230mA Max, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 67m³/h, 2.76W, 230mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €16.80

    (exc. VAT)

    €20.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    89 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€16.80
    5 - 9€15.79
    10 - 24€14.77
    25 - 49€14.10
    50 +€12.77

    **price indicative

    RS Stock No.:
    862-1608
    Distrelec Article No.:
    301-16-836
    Mfr. Part No.:
    9S0812H4011
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    Height

    80mm

    AC or DC Operation

    DC

    Width

    80mm

    Power Consumption

    2.76W

    Depth

    25mm

    Maximum Current

    230mA

    Air Flow

    67m³/h

    Dimensions

    80 x 80 x 25mm

    Termination Type

    Lead Wire

    Noise Level

    31dB

    Fan Speed

    3400rpm

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links