Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 76m³/h, 2.16W, 90mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 862-1614
- Distrelec Article No.:
- 301-16-844
- Mfr. Part No.:
- 9S0924F4011
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€18.62
(exc. VAT)
€22.90
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €18.62 |
5 - 9 | €17.51 |
10 - 24 | €16.39 |
25 - 49 | €15.64 |
50 + | €14.15 |
**price indicative
- RS Stock No.:
- 862-1614
- Distrelec Article No.:
- 301-16-844
- Mfr. Part No.:
- 9S0924F4011
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 92mm | |
Power Consumption | 2.16W | |
Width | 92mm | |
Depth | 25mm | |
Maximum Current | 90mA | |
Termination Type | Lead Wire | |
Air Flow | 76m³/h | |
Dimensions | 92 x 92 x 25mm | |
Noise Level | 27dB | |
Fan Speed | 2650rpm | |
Sensor Type | Tachometer | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 92mm | ||
Power Consumption 2.16W | ||
Width 92mm | ||
Depth 25mm | ||
Maximum Current 90mA | ||
Termination Type Lead Wire | ||
Air Flow 76m³/h | ||
Dimensions 92 x 92 x 25mm | ||
Noise Level 27dB | ||
Fan Speed 2650rpm | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 840mW 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 960mW 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 960mW 119 x 119 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.32W 80 x 80 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.56W 120 x 120 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 2.28W 119 x 119 x 25mm