ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 21m³/h, 1W, IP20, 60 x 60 x 25mm
- RS Stock No.:
- 878-1047
- Mfr. Part No.:
- 614NGL-RS0
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€44.92
(exc. VAT)
€55.25
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €44.92 |
5 - 9 | €41.32 |
10 - 24 | €39.53 |
25 - 49 | €36.78 |
50 + | €32.33 |
*price indicative
- RS Stock No.:
- 878-1047
- Mfr. Part No.:
- 614NGL-RS0
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 60mm | |
Width | 60mm | |
Power Consumption | 1W | |
Depth | 25.4mm | |
Dimensions | 60 x 60 x 25mm | |
Termination Type | Lead Wire | |
Air Flow | 21m³/h | |
Noise Level | 16dB | |
Fan Speed | 2500rpm | |
Bearing Type | Sintec Sleeve | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 60mm | ||
Width 60mm | ||
Power Consumption 1W | ||
Depth 25.4mm | ||
Dimensions 60 x 60 x 25mm | ||
Termination Type Lead Wire | ||
Air Flow 21m³/h | ||
Noise Level 16dB | ||
Fan Speed 2500rpm | ||
Bearing Type Sintec Sleeve | ||
IP Rating IP20 | ||
Related links
- ebm-papst 600 N Series Axial Fan DC Operation 1W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 600mW 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 600mW, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 400mW 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 800mW 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.9W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 900mW 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 3W 60 x 60 x 25mm