Legrand Grey Plastic Back Box, IP66, 2 Gangs, 192 x 97 x 42mm
- RS Stock No.:
- 266-3649
- Mfr. Part No.:
- 0 904 93
- Manufacturer:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-3649
- Mfr. Part No.:
- 0 904 93
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Depth | 42mm | |
| Material | Plastic | |
| Width | 97mm | |
| Colour | Grey | |
| Dimensions | 192 x 97 x 42mm | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Depth 42mm | ||
Material Plastic | ||
Width 97mm | ||
Colour Grey | ||
Dimensions 192 x 97 x 42mm | ||
IP Rating IP66 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand plexo 66 modular, waterproof box for damp locations, allows the surface-mounting of the mechanisms, it is bollard delivered open, captive stainless steel screws.
Gray color
Plastic material
Plastic material
