- RS Stock No.:
- 341-4086
- Mfr. Part No.:
- 892 ALM
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 341-4086
- Mfr. Part No.:
- 892 ALM
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Module Mounting Boxes
For use with the white plastic 'Logic Plus' range of module cover/face plates
Flush and surface mounting metal back boxes for use in Grid Plus modular switching system applications.
For use with the 'Metalclad Plus' range of module cover/face plates
Flush types
Surface types
Note
Each back box is capable of accommodating up to two arrangements of discrete module cover/face plates.
Supplied with
8888
MK Grid Plus
A modular switching and monitoring system.
The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame
Specifications
Attribute | Value |
---|---|
Number of Gangs | 4 |
Depth | 74mm |
Series | Metalclad |
Material | Aluminium |
Width | 42mm |
Colour Shade | Aluminium |
Length | 134mm |
Colour | Silver |
Dimensions | 134 x 42 x 74mm |
IP Rating | IP20 |
Fixing Standard | BS |
Height | 42mm |
Enclosure Rating | IP20 |
Colour Family | Silver |