- RS Stock No.:
- 691-684
- Mfr. Part No.:
- 69957350744
- Manufacturer:
- Norton
1 In stock for delivery within 2 working days
Price Each
€37.78
(exc. VAT)
€46.47
(inc. VAT)
Units | Per unit |
1 + | €37.78 |
- RS Stock No.:
- 691-684
- Mfr. Part No.:
- 69957350744
- Manufacturer:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Norgrip® Disc Backing Pads
These pads are suitable for use with portable angle grinders or electric drills which have male/female thread drive shaft or have a chuck which will accept a 6mm shaft
Backing pads for use with any abrasive paper discs which utilises the Norgrip® hook and loop system
Backing pads for use with any abrasive paper discs which utilises the Norgrip® hook and loop system
Specifications
Attribute | Value |
---|---|
Accessory Type | Backing Pad |
Pad Diameter | 123mm |
Pad Type | Norgrip |
Series | Back Up Pad |