Harting, Mini Coax 4.4 mm, 6.25 mm, 7.64 mm Pitch Mini Coax Backplane Connector, Female, Straight, 5 Row, 2 Way
- RS Stock No.:
- 740-7436
- Mfr. Part No.:
- 07119000023
- Manufacturer:
- HARTING
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€20.66
(exc. VAT)
€25.41
(inc. VAT)
Units | Per unit |
1 - 19 | €20.66 |
20 - 74 | €18.53 |
75 - 299 | €16.21 |
300 - 599 | €13.29 |
600 + | €13.05 |
- RS Stock No.:
- 740-7436
- Mfr. Part No.:
- 07119000023
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting Har Bus HM Mini Coax Backplane Connectors
The Harting Mini Coax backpane connectors are a multi line RF connector for blind mating of board to board or board to cable applications. The Mini Coax connector is mainly used in both RF and IF signal transmission and has a frequency range from DC to 2.5 GHz. Due to its compact size and excellent crosstalk features, the Harting Mini Coax backpane connector system is ideal for many high end equipment applications.
Dielectric withstand voltage ≤1000 V (for 60s)
Power 40W (at 2.5GHz)
Temperature range -55 to +125 °C
Liquid crystal polymer moulding
500 Mating cycles
Power 40W (at 2.5GHz)
Temperature range -55 to +125 °C
Liquid crystal polymer moulding
500 Mating cycles
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Mini Coax |
Gender | Female |
Number of Contacts | 2 |
Number of Rows | 5 |
Body Orientation | Straight |
Housing Material | Liquid Crystal Polymer |
Pitch | 4.4 mm, 6.25 mm, 7.64 mm |
Contact Plating | Gold |
Current Rating | 15A |
Termination Method | Press-In |
Series | Mini Coax |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 740-7436
- Mfr. Part No.:
- 07119000023
- Manufacturer:
- HARTING