TE Connectivity, AMPMODU 2.54mm Pitch PC/104 Backplane Connector, Female, Straight, 4 Row, 104 Way, 1375795
- RS Stock No.:
- 782-9007
- Mfr. Part No.:
- 1375795-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9007
- Mfr. Part No.:
- 1375795-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2.54mm TE Connectivity PC/104 Range Receptacles
This range of TE Connectivity Receptacles are fully compliant with the PC104 and PC104-Plus standards. These PC/104 and PC/104-Plus Receptacles feature a one piece design.
2.54mm TE Connectivity PC/104 Range
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | PC/104 |
Gender | Female |
Number of Contacts | 104 |
Number of Rows | 4 |
Body Orientation | Straight |
Housing Material | Nylon |
Pitch | 2.54mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 3A |
Voltage Rating | 250 V |
Termination Method | Screw |
Series | AMPMODU |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Series Number | 1375795 |
- RS Stock No.:
- 782-9007
- Mfr. Part No.:
- 1375795-1
- Manufacturer:
- TE Connectivity