- RS Stock No.:
- 109-955
- Mfr. Part No.:
- FT4/1B/D
- Manufacturer:
- BNL
893 In stock for delivery within 2 working days
Added
Price Each
€1.56
(exc. VAT)
€1.92
(inc. VAT)
Units | Per unit |
1 - 4 | €1.56 |
5 - 9 | €1.53 |
10 - 24 | €1.45 |
25 + | €1.44 |
- RS Stock No.:
- 109-955
- Mfr. Part No.:
- FT4/1B/D
- Manufacturer:
- BNL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Acetal Thrust Race Bearings
Acetal races with carbon steel balls. The excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, high stiffness, strength and hardness plus good dimensional stability. Applications include rotating chairs.
Light weight and low friction
Ideal for any type of rotating equipment
Ideal for any type of rotating equipment
Specifications
Attribute | Value |
---|---|
Inside Diameter | 6.5mm |
Outside Diameter | 14.3mm |
Race Width | 1.5mm |
Ball Bearing Type | Thrust Ball Bearing |
Material | Plastic |
Ball Material | Carbon Steel |
Cage Material | Acetal |
Number of Rows | 1 |
Static Load Rating | 25kg |
Bore Type | Parallel |
Race Type | Plain |
Partial Bearing Code | FT4/1B/D |
Race Material | Acetal |